Part Details for 222A-03007 by Attend Technology Inc
Overview of 222A-03007 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS222AJ/B | Rochester Electronics LLC | SN54LS222 - 16 x 4 SYNCHRONOUS FIRST-IN, FIRST-OUT WITH 3-State OUTPUTS | |
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 222A-03007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-222A-03007-ND
|
DigiKey | C SIZE RJ45 WATER PROOF COVER, L Min Qty: 1 Lead time: 12 Weeks Container: Bag |
30 In Stock |
|
$2.6597 / $5.6800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |