There are no models available for this part yet.
Overview of 222A-03006 by Attend Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS222AJ/B | Rochester Electronics LLC | SN54LS222 - 16 x 4 SYNCHRONOUS FIRST-IN, FIRST-OUT WITH 3-State OUTPUTS | |
P3222-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 222A-03006 by Attend Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4827-222A-03006-ND
|
DigiKey | RJ45 PLUG CABLE GLAND, LOCK TYPE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$5.8035 / $12.1900 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |