Part Details for 222S15M16 by NICOMATIC
Overview of 222S15M16 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222S15M16
222S15M16 CAD Models
222S15M16 Part Data Attributes
|
222S15M16
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
222S15M16
NICOMATIC
Board Connector, 15 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for 222S15M16
This table gives cross-reference parts and alternative options found for 222S15M16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222S15M16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67898-615LF | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 222S15M16 vs 67898-615LF |
98459-315A | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 222S15M16 vs 98459-315A |
G809A201542 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | 222S15M16 vs G809A201542 |
MINI9EF15000V3TS31.2 | Board Connector, 15 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | 222S15M16 vs MINI9EF15000V3TS31.2 |
G809A101521 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 222S15M16 vs G809A101521 |
67898-415LF | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 222S15M16 vs 67898-415LF |
222T15M11 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | NICOMATIC | 222S15M16 vs 222T15M11 |
91625-308 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 222S15M16 vs 91625-308 |
SQT-108-01-L-D-005 | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 222S15M16 vs SQT-108-01-L-D-005 |
67898-315LF | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 222S15M16 vs 67898-315LF |