There are no models available for this part yet.
Overview of 222E00M16-0006-4320 by NICOMATIC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for 222E00M16-0006-4320 by NICOMATIC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$107.6100 | Buy Now | ||
Bisco Industries | 1 |
|
Buy Now |
CAD Models for 222E00M16-0006-4320 by NICOMATIC
Part Data Attributes for 222E00M16-0006-4320 by NICOMATIC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICOMATIC SA
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
RATED CURRENT(POWER):20A
|
Body Breadth
|
0.217 inch
|
Body Depth
|
0.335 inch
|
Body Length
|
1.339 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
JESD-609 Code
|
e4
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
260 °C
|
Operating Temperature-Min
|
-60 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
CRIMP/SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 222E00M16-0006-4320
This table gives cross-reference parts and alternative options found for 222E00M16-0006-4320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222E00M16-0006-4320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA06F200A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 222E00M16-0006-4320 vs PLA06F200A2 |
PLB06F93083A2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 222E00M16-0006-4320 vs PLB06F93083A2 |
PLAH06F9300A2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 222E00M16-0006-4320 vs PLAH06F9300A2 |
362306 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | 222E00M16-0006-4320 vs 362306 |
PLZ6W6F300D1/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 222E00M16-0006-4320 vs PLZ6W6F300D1/AA-14 |
43255-0082 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Molex | 222E00M16-0006-4320 vs 43255-0082 |
PLB06F32082A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 222E00M16-0006-4320 vs PLB06F32082A1 |
PLB06F4083C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 222E00M16-0006-4320 vs PLB06F4083C1 |
HM4203E-SW | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 222E00M16-0006-4320 vs HM4203E-SW |
PLB06F92081C2 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | 222E00M16-0006-4320 vs PLB06F92081C2 |