There are no models available for this part yet.
Overview of 2229-1X10FT by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2229A-A | Analog Devices | LTC3877 Demo Board - 6V to 14V | |
DC2229A-B | Analog Devices | LTC3877/LTC3874 Demo Board - 6 | |
AD22293Z-RL | Analog Devices | Dual axis 5 g accelerometer |
Price & Stock for 2229-1X10FT by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81H9077
|
Newark | Tape, 3.048M X 25.4Mm, Black, Tape Backing Material:-, Tape Colour:Black, Total Tape Thickness:125 Mil (3.18 Mm), Roll Length - Imperial:10Ft, Roll Length - Metric:3.05M, Tape Width - Imperial:1", Tape Width - Metric:25.4Mm Rohs Compliant: Yes |3M 2229-1X10FT RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3000 / $19.9600 | Buy Now | |
DISTI #
SCP479-ND
|
DigiKey | TAPE MASTIC TAPE BLACK 1"X3.3YDS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
82 In Stock |
|
$18.8126 / $26.8800 | Buy Now | |
DISTI #
7000006032
|
Avnet Americas | Cable Accessories Scotch Seal Mastic Tape Black Color - Bulk (Alt: 7000006032) Min Qty: 12 Package Multiple: 12 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
517-2229-1X10FT
|
Mouser Electronics | Adhesive Tapes SCOTCH-SEAL MASTIC TAPE 1"X10' RoHS: Compliant | 129 |
|
$16.9600 / $23.6300 | Buy Now | |
DISTI #
MMM7000006032
|
Heilind Electronics | 7000006032 80610732911 2229 SCOTCH-SEAL MASTIC TAPE 1 | Americas - 0 in Stock |
|
$20.4685 / $22.1742 | Buy Now |