Part Details for 2228-D-2510-B-001500 by Schurter Electronic Components
Overview of 2228-D-2510-B-001500 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
MR82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CQCC28, CERAMIC, LCC-28 | |
VF2510BGLF | Renesas Electronics Corporation | 3.3V Phase-Lock Loop Clock Driver |
Part Details for 2228-D-2510-B-001500
2228-D-2510-B-001500 CAD Models
2228-D-2510-B-001500 Part Data Attributes
|
2228-D-2510-B-001500
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2228-D-2510-B-001500
Schurter Electronic Components
Mains Power Connector, 2.5A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C7, UL 498, CSA, C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A, 250VAC | |
Manufacturer Series | 2510 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYVINYLCHLORIDE | |
Total Number of Contacts | 2 |
Alternate Parts for 2228-D-2510-B-001500
This table gives cross-reference parts and alternative options found for 2228-D-2510-B-001500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2228-D-2510-B-001500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2228-D-2510-A-001500 | Mains Power Connector, 2.5A, 250VAC, Female, Plug, ROHS COMPLIANT | Schurter Electronic Components | 2228-D-2510-B-001500 vs 2228-D-2510-A-001500 |