-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2227669-3) zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2386
|
Newark | I/O Conn Stacked Receptacle Assembly 2X1, Spring |Amp Te Connectivity 2227669-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0800 / $44.8900 | Buy Now |
DISTI #
A123367-ND
|
DigiKey | CONN ZQSFP+ RCPT CAGE 2X1 76P RA Min Qty: 54 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.1232 | Buy Now |
DISTI #
571-2227669-3
|
Mouser Electronics | I/O Connectors STACKED RECEPTACLE ASSEMBLY 2X1, Spring RoHS: Compliant | 0 |
|
$35.0500 / $44.7100 | Order Now |
DISTI #
73775269
|
RS | zQSFP plus STACKED RECEPTACLE ASSEMBLY 2X1, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2227669-3 Min Qty: 54 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Container: Tray | 0Tray |
|
$28.1700 | Buy Now |
DISTI #
AMP2227669-3
|
Heilind Electronics | zQSFP STACKED RECEPTACLE ASSEMBLY 2X1 | Americas - 40 in Stock |
|
$35.2031 / $35.7286 | Buy Now |
|
Onlinecomponents.com | zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1 RoHS: Compliant |
8 In Stock |
|
$28.6000 / $39.5400 | Buy Now |
DISTI #
62156084
|
Verical | Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port Box/Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1607 | Americas - 7 |
|
$43.0788 / $49.6110 | Buy Now |
DISTI #
AMP2227669-3
|
Interstate Connecting Components | zQSFP STACKED RECEPTACLE ASSEMBLY 2X1 | 13 |
|
$35.2031 / $35.7286 | Buy Now |
|
Master Electronics | zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1 RoHS: Compliant |
8 In Stock |
|
$28.6000 / $39.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227669-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227669-3
TE Connectivity
(2227669-3) zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |