-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 76 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2227666-3-ND
|
DigiKey | CONN ZQSFP+ RCPT CAGE 2X1 76P RA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
39 In Stock |
|
$32.9400 / $46.0600 | Buy Now |
DISTI #
2227666-3
|
Avnet Americas | ZQSFP+ STACKED, 2X1, THRU BEZEL W SPRING - Bulk (Alt: 2227666-3) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$28.9157 | Buy Now |
DISTI #
571-2227666-3
|
Mouser Electronics | I/O Connectors ZQSFP+ STACKED 2X1 THRU BEZEL W SPRING | 39 |
|
$34.2000 / $47.4600 | Buy Now |
DISTI #
V36:1790_11850441
|
Arrow Electronics | Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2344 | Americas - 50 |
|
$32.3800 / $45.5100 | Buy Now |
DISTI #
73775266
|
RS | ZQSFP plus STACKED, 2X1, THRU BEZEL W SPRING, QSFP, QSFP plus and zQSPF plus | TE Connectivity 2227666-3 Min Qty: 54 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5600 | RFQ |
|
Future Electronics | Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port Box/Tray RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 12 Weeks Container: Box | 0Box |
|
$31.7500 | Buy Now |
|
Future Electronics | Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port Box/Tray RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 12 Weeks Container: Box | 0Box |
|
$31.7500 | Buy Now |
DISTI #
AMP2227666-3
|
Heilind Electronics | ZQSFP+ STACKED, 2X1, THRU BEZE | Americas - 0 in Stock |
|
$35.2030 / $35.7285 | Buy Now |
|
Onlinecomponents.com | ZQSFP+ STACKED, 2X1, THRU BEZEL W SPRING RoHS: Compliant |
108 In Stock |
|
$33.3700 / $46.6800 | Buy Now |
DISTI #
73511293
|
Verical | Conn zQSFP+ RCP 76 POS 2.4mm Press Fit RA Thru-Hole 76 Terminal 2 Port Box/Tray Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 104 |
|
$41.9647 / $54.9176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227666-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227666-3
TE Connectivity
Telecom and Datacom Connector, 76 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 76 | |
UL Flammability Code | 94V-0 |