-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 152 Contact(s), Press Fit Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2376
|
Newark | I/O Conn Stacked Receptacle Assembly 2X2, Gasket |Amp Te Connectivity 2227225-2 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$66.1800 / $74.4000 | Buy Now |
DISTI #
2266-2227225-2-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 2 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
102 In Stock |
|
$62.9400 / $67.9700 | Buy Now |
DISTI #
A123368-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 2 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$59.3789 | Buy Now |
DISTI #
2227225-2
|
Avnet Americas | ZQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2 - Bulk (Alt: 2227225-2) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk | 0 |
|
$52.5555 / $63.2448 | Buy Now |
DISTI #
571-2227225-2
|
Mouser Electronics | I/O Connectors STACKED RECEPTACLE ASSEMBLY 2X2, Gasket RoHS: Compliant | 1 |
|
$63.6300 / $74.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Tray | 0Tray |
|
$52.4000 | Buy Now |
DISTI #
AMP2227225-2
|
Heilind Electronics | zQSFP STACKED RECEPTACLE ASSEMBLY 2X2 | Americas - 27 in Stock |
|
$65.4979 / $66.4756 | Buy Now |
|
Onlinecomponents.com | zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2 RoHS: Compliant |
102 Partner Stock |
|
$58.8800 / $79.9700 | Buy Now |
DISTI #
AMP2227225-2
|
Interstate Connecting Components | zQSFP STACKED RECEPTACLE ASSEMBLY 2X2 | 9 |
|
$65.4979 / $66.4756 | Buy Now |
|
Master Electronics | zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2 RoHS: Compliant |
102 Partner Stock |
|
$58.8800 / $79.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227225-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227225-2
TE Connectivity
Telecom and Datacom Connector, 152 Contact(s), Press Fit Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.079 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 152 | |
UL Flammability Code | 94V-0 |