-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2227104-1) 1x2 Cage Assy, Bhnd Bezel, zQSFP+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8760
|
Newark | 1X2 Cage Assy, Bhnd Bezel, Qsfp28 |Te Connectivity 2227104-1 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8300 / $21.9500 | Buy Now |
DISTI #
A139185-ND
|
DigiKey | CONN QSFP28 CAGE 1X2 PRESSFIT RA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3 In Stock |
|
$18.9174 / $21.0000 | Buy Now |
DISTI #
2227104-1
|
Avnet Americas | Connector Accessories Behind Bezel Cage For zQSFP+ Press Fit - Bulk (Alt: 2227104-1) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 0 Weeks, 2 Days Container: Bulk | 675 Factory Stock |
|
$16.9536 / $17.5977 | Buy Now |
DISTI #
571-2227104-1
|
Mouser Electronics | I/O Connectors 1x2 Cage Assy Bhnd Bezel, zQSFP+ RoHS: Compliant | 19 |
|
$18.9100 / $24.7900 | Buy Now |
DISTI #
V36:1790_11850321
|
Arrow Electronics | Connector Accessories zQSFP+ Cage Right Angle Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2226 | Americas - 60 |
|
$17.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$17.8100 | Buy Now |
DISTI #
AMP2227104-1
|
Heilind Electronics | 1X2 CAGE ASSY, BHND BEZEL ZQSFP+ | Americas - 0 in Stock |
|
$22.2557 / $22.5880 | Buy Now |
|
Onlinecomponents.com | 1X2 CAGE ASSY, BHND BEZEL, QSFP28 RoHS: Compliant |
30 In Stock 225 Factory Stock |
|
$20.6400 / $35.0200 | Buy Now |
DISTI #
76437498
|
Verical | Connector Accessories zQSFP+ Cage Right Angle Box/Tray RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Americas - 675 |
|
$17.6600 | Buy Now |
DISTI #
67586115
|
Verical | Connector Accessories zQSFP+ Cage Right Angle Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 60 |
|
$17.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2227104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2227104-1
TE Connectivity
(2227104-1) 1x2 Cage Assy, Bhnd Bezel, zQSFP+
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NICKEL SILVER ALLOY | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |