Part Details for 2226808-3 by TE Connectivity
Overview of 2226808-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2226808-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5234
|
Newark | Dust Cover |Amp Te Connectivity 2226808-3 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 2519 |
|
$7.1400 / $10.0900 | Buy Now |
DISTI #
17-2226808-3-ND
|
DigiKey | DUST COVER Min Qty: 2800 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3568 | Buy Now |
DISTI #
2226808-3
|
Avnet Americas | Dust Cover for Multigig RT Daughter Card Connectors Polycarbonate - Bulk (Alt: 2226808-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 911550 Factory Stock |
|
$4.5753 / $4.8472 | Buy Now |
DISTI #
571-2226808-3
|
Mouser Electronics | Crimpers / Crimping Tools DUST COVER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_22989050
|
Arrow Electronics | Dust Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2338 | Americas - 3 |
|
$5.3245 / $8.1878 | Buy Now |
DISTI #
AMP2226808-3
|
Heilind Electronics | DUST COVER | Americas - 0 in Stock |
|
$5.5620 / $6.1801 | Buy Now |
|
Onlinecomponents.com | Dust Cover for Multigig RT Daughter Card Connectors Polycarbonate RoHS: Compliant |
2719 In Stock |
|
$5.2200 / $16.2800 | Buy Now |
DISTI #
66987371
|
Verical | Dust Cover RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2519 |
|
$5.7400 / $6.0600 | Buy Now |
DISTI #
66974872
|
Verical | Dust Cover RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2240 | Americas - 200 |
|
$19.9290 / $21.1640 | Buy Now |
DISTI #
73595442
|
Verical | Dust Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2338 | Americas - 3 |
|
$8.1878 | Buy Now |
Part Details for 2226808-3
2226808-3 CAD Models
2226808-3 Part Data Attributes
|
2226808-3
TE Connectivity
Buy Now
|
Compare Parts:
2226808-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |