Part Details for 2226 by Keystone Electronics Corp
Overview of 2226 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2226CUH#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC | |
LTC2226HLX#PBF | Analog Devices | 12-B, 25Msps 125°C ADC in LQFP | |
LTC2226IUH#PBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC |
Price & Stock for 2226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6311
|
Newark | Battery Holder, D Size, Thd, Battery Sizes Accepted:D, No. Of Batteries:1, Product Range:- Rohs Compliant: Yes |Keystone 2226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 111 |
|
$3.0000 / $4.4800 | Buy Now |
DISTI #
36-2226-ND
|
DigiKey | BATTERY HOLDER D PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20036 In Stock |
|
$2.6700 / $4.3100 | Buy Now |
DISTI #
534-2226
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs D CELL ALUM HOLDER RoHS: Compliant | 339 |
|
$2.6600 / $4.3100 | Buy Now |
DISTI #
71135155
|
RS | Aluminum Battery Holder, 1 D Cell, PC | Keystone Electronics 2226 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9000 / $4.1500 | RFQ |
|
Future Electronics | Aluminum D Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$3.1000 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
000000000000358088
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs D CELL ALUM HOLDER Min Qty: 1 | 0 |
|
$3.1200 / $3.5100 | Buy Now |
Part Details for 2226
2226 CAD Models
2226 Part Data Attributes
|
2226
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
2226
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |