Part Details for 2225Y5000122JDT by Syfer Technology
Overview of 2225Y5000122JDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y5000122JDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y5000122JDT-ND
|
DigiKey | CAP CER 1200PF 500V X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4835 | Buy Now |
Part Details for 2225Y5000122JDT
2225Y5000122JDT CAD Models
2225Y5000122JDT Part Data Attributes
|
2225Y5000122JDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y5000122JDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y5000122JDT
This table gives cross-reference parts and alternative options found for 2225Y5000122JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y5000122JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225A5000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y5000122JDT vs 2225A5000122JDT |
2225C122J501BT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y5000122JDT vs 2225C122J501BT |
2225Y5000122JDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y5000122JDT vs 2225Y5000122JDR |
2225J5000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y5000122JDT vs 2225J5000122JDT |
2225Y5000122JDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y5000122JDT vs 2225Y5000122JDR |
2225J5000122JDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y5000122JDT vs 2225J5000122JDR |
2225Y5000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y5000122JDT vs 2225Y5000122JDT |
2225H5000122JDT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y5000122JDT vs 2225H5000122JDT |
2225C122J501ET | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y5000122JDT vs 2225C122J501ET |
2225J5000122JDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y5000122JDT vs 2225J5000122JDR |