Part Details for 2225Y2000330GCR by Syfer Technology
Overview of 2225Y2000330GCR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y2000330GCR
2225Y2000330GCR CAD Models
2225Y2000330GCR Part Data Attributes
|
2225Y2000330GCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y2000330GCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000033uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y2000330GCR
This table gives cross-reference parts and alternative options found for 2225Y2000330GCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y2000330GCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y2000330GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000330GCR vs 2225Y2000330GCB |
2225J2000330GQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y2000330GCR vs 2225J2000330GQT |
2225Y2000330GQR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y2000330GCR vs 2225Y2000330GQR |
2225A2000330GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000330GCR vs 2225A2000330GCB |
2225J2000330GCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y2000330GCR vs 2225J2000330GCR |
2225J2000330GCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000330GCR vs 2225J2000330GCB |
2225F2000330GCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000330GCR vs 2225F2000330GCT |
2225Y2000330GCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.000033uF, 2225 | Syfer Technology | 2225Y2000330GCR vs 2225Y2000330GCT |
2225J2000330GQR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y2000330GCR vs 2225J2000330GQR |
2225A2000330GCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y2000330GCR vs 2225A2000330GCR |