2225Y1K50152JXT
Description: Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0015uF, 2225

Overview of 2225Y1K50152JXT by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for 2225Y1K50152JXT by Syfer Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 2225Y1K50152JXT-ND
DigiKey CAP CER 1500PF 1.5KV X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.7906
$2.7906 Buy Now

CAD Models for 2225Y1K50152JXT by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225Y1K50152JXT by Syfer Technology

2225Y1K50152JXT
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
1500 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
6.3 mm
Want to compare parts?
  1. 2225Y1K50152JXT
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0015uF, 2225
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225Y1K50152JXT by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225Y1K50152JXT by Syfer Technology

  • Please alert me when 2225Y1K50152JXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2225Y1K50152JXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225Y1K50152JXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2225Y1K50152JXT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225Y1K50152JXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225Y1K50152JXT by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: