Part Details for 2225Y1K20821MXT by Syfer Technology
Overview of 2225Y1K20821MXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y1K20821MXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y1K20821MXT-ND
|
DigiKey | CAP CER 820PF 1.2KV X7R 2225 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2401 | Buy Now |
Part Details for 2225Y1K20821MXT
2225Y1K20821MXT CAD Models
2225Y1K20821MXT Part Data Attributes
|
2225Y1K20821MXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y1K20821MXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y1K20821MXT
This table gives cross-reference parts and alternative options found for 2225Y1K20821MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y1K20821MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J1K20821MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225J1K20821MXT |
2225Y1K20821MXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | Syfer Technology | 2225Y1K20821MXT vs 2225Y1K20821MXR |
2225A1K20821MXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225A1K20821MXR |
2225F1K20821MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225F1K20821MXT |
2225Y1K20821MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225Y1K20821MXT |
2225F1K20821MXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225F1K20821MXR |
2225A1K20821MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225A1K20821MXT |
2225J1K20821MXB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225J1K20821MXB |
2225H1K20821MXT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K20821MXT vs 2225H1K20821MXT |
2225J1K20821MXR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, X7R, -/+15ppm/Cel TC, 0.00082uF, 2225 | Syfer Technology | 2225Y1K20821MXT vs 2225J1K20821MXR |