Part Details for 2225Y1K00122JFR by Syfer Technology
Overview of 2225Y1K00122JFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y1K00122JFR
2225Y1K00122JFR CAD Models
2225Y1K00122JFR Part Data Attributes
|
2225Y1K00122JFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y1K00122JFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y1K00122JFR
This table gives cross-reference parts and alternative options found for 2225Y1K00122JFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y1K00122JFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S48N122JF4R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00122JFR vs 102S48N122JF4R |
2225M122J102BT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K00122JFR vs 2225M122J102BT |
2225F1K00122JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1K00122JFR vs 2225F1K00122JFR |
LD25AA122JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1K00122JFR vs LD25AA122JAX9A |
2225J1K00122JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1K00122JFR vs 2225J1K00122JFR |
102S48N122JF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.0012uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00122JFR vs 102S48N122JF6R |
2225A1K00122JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K00122JFR vs 2225A1K00122JFT |
2225Y1K00122JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1K00122JFR vs 2225Y1K00122JFT |
102S48N122JF4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00122JFR vs 102S48N122JF4T |
2225J1K00122JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y1K00122JFR vs 2225J1K00122JFR |