Part Details for 2225Y1000822JFT by Syfer Technology
Overview of 2225Y1000822JFT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y1000822JFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y1000822JFT-ND
|
DigiKey | CAP CER 8200PF 100V C0G/NP0 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0086 | Buy Now |
Part Details for 2225Y1000822JFT
2225Y1000822JFT CAD Models
2225Y1000822JFT Part Data Attributes
|
2225Y1000822JFT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y1000822JFT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y1000822JFT
This table gives cross-reference parts and alternative options found for 2225Y1000822JFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y1000822JFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM44C0G822J100AD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Murata Manufacturing Co Ltd | 2225Y1000822JFT vs GRM44C0G822J100AD |
GRM44C0G822J100AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Murata Manufacturing Co Ltd | 2225Y1000822JFT vs GRM44C0G822J100AB |
2225J1000822JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y1000822JFT vs 2225J1000822JFT |
GRM44C0G822J100BD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Murata Manufacturing Co Ltd | 2225Y1000822JFT vs GRM44C0G822J100BD |
GMC57CG822J100NEM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP | Cal-Chip Electronics | 2225Y1000822JFT vs GMC57CG822J100NEM |
2225Y1000822JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1000822JFT vs 2225Y1000822JFT |
GRM44C0G822J100AJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Murata Manufacturing Co Ltd | 2225Y1000822JFT vs GRM44C0G822J100AJ |
22251A822JA77A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1000822JFT vs 22251A822JA77A |
2225A1000822JFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1000822JFT vs 2225A1000822JFT |
NMC2225NPO822J100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0082uF, SURFACE MOUNT, 2225, CHIP | NIC Components Corp | 2225Y1000822JFT vs NMC2225NPO822J100TRP |