Part Details for 2225Y1000394MDT by Syfer Technology
Overview of 2225Y1000394MDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y1000394MDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y1000394MDT-ND
|
DigiKey | CAP CER 0.39UF 100V X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9947 | Buy Now |
Part Details for 2225Y1000394MDT
2225Y1000394MDT CAD Models
2225Y1000394MDT Part Data Attributes
|
2225Y1000394MDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y1000394MDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y1000394MDT
This table gives cross-reference parts and alternative options found for 2225Y1000394MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y1000394MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225H1000394MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1000394MDT vs 2225H1000394MDT |
VJ2225Y394MFBAW2L | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.39uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 2225Y1000394MDT vs VJ2225Y394MFBAW2L |
2225Y1000394MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1000394MDT vs 2225Y1000394MDR |
VJ2225Y394MXBAT3E | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.39uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2225Y1000394MDT vs VJ2225Y394MXBAT3E |
GRM44X7R394M100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.39uF, SURFACE MOUNT, 2225, CHIP | Murata Manufacturing Co Ltd | 2225Y1000394MDT vs GRM44X7R394M100AB |
2225C394M101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1000394MDT vs 2225C394M101BT |
2225C394M101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1000394MDT vs 2225C394M101ET |
2225Y1000394MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y1000394MDT vs 2225Y1000394MDR |
2225J1000394MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1000394MDT vs 2225J1000394MDT |
2225A1000394MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1000394MDT vs 2225A1000394MDR |