There are no models available for this part yet.
Overview of 2225Y0630223JXT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for 2225Y0630223JXT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2225Y0630223JXT-ND
|
DigiKey | CAP CER 0.022UF 63V X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7106 | Buy Now |
CAD Models for 2225Y0630223JXT by Syfer Technology
Part Data Attributes for 2225Y0630223JXT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.3 mm
|
Alternate Parts for 2225Y0630223JXT
This table gives cross-reference parts and alternative options found for 2225Y0630223JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0630223JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225H0630223JXBS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | Knowles Capacitors | 2225Y0630223JXT vs 2225H0630223JXBS02A5 |
2225A0630223JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630223JXT vs 2225A0630223JXR |
2225A0630223JXTS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | Knowles Capacitors | 2225Y0630223JXT vs 2225A0630223JXTS02A5 |
2225A0630223JXBS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | Knowles Capacitors | 2225Y0630223JXT vs 2225A0630223JXBS02A5 |
2225H0630223JXTS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | Knowles Capacitors | 2225Y0630223JXT vs 2225H0630223JXTS02A5 |
2225H0630223JXB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630223JXT vs 2225H0630223JXB |
2225F0630223JXQS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | Knowles Capacitors | 2225Y0630223JXT vs 2225F0630223JXQS02A5 |
2225A0630223JXRS02A5 | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 2225, | Knowles Capacitors | 2225Y0630223JXT vs 2225A0630223JXRS02A5 |
2225Y0630223JXT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630223JXT vs 2225Y0630223JXT |
2225H0630223JXR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630223JXT vs 2225H0630223JXR |