Part Details for 2225Y0630123JCT by Syfer Technology
Overview of 2225Y0630123JCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y0630123JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y0630123JCT-ND
|
DigiKey | CAP CER 0.012UF 63V C0G/NP0 2225 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7088 | Buy Now |
Part Details for 2225Y0630123JCT
2225Y0630123JCT CAD Models
2225Y0630123JCT Part Data Attributes
|
2225Y0630123JCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y0630123JCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.012uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y0630123JCT
This table gives cross-reference parts and alternative options found for 2225Y0630123JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0630123JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2225F0630123JCBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2225, | 2225Y0630123JCT vs 2225F0630123JCBS02A |
2225A0630123JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | 2225Y0630123JCT vs 2225A0630123JCR |
2225H0630123JCQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2225, | 2225Y0630123JCT vs 2225H0630123JCQS02A |
2225H0630123JCTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2225, | 2225Y0630123JCT vs 2225H0630123JCTS02A |
2225A0630123JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | 2225Y0630123JCT vs 2225A0630123JCB |
2225A0630123JCTS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 2225, | 2225Y0630123JCT vs 2225A0630123JCTS02A |
2225H0630123JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | 2225Y0630123JCT vs 2225H0630123JCR |
2225Y0630123JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | 2225Y0630123JCT vs 2225Y0630123JCR |
2225Y0630123JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | 2225Y0630123JCT vs 2225Y0630123JCT |
2225H0630123JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 63V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 2225, CHIP | 2225Y0630123JCT vs 2225H0630123JCT |