Part Details for 2225Y0160272FFT by Knowles Corporation
Overview of 2225Y0160272FFT by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y0160272FFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-2225Y0160272FFT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 VDC 2700 pF - 55 C+ 125 C 1 % C0G (NP0) | 0 |
|
$19.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7000 / $46.0900 | Buy Now |