Part Details for 2225WC622ZA11A by Kyocera AVX Components
Overview of 2225WC622ZA11A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225WC622ZA11A
2225WC622ZA11A CAD Models
2225WC622ZA11A Part Data Attributes
|
2225WC622ZA11A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225WC622ZA11A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225WC622ZA11A
This table gives cross-reference parts and alternative options found for 2225WC622ZA11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225WC622ZA11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225WC622ZA19A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZA19A |
2225WC622ZAT9A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZAT9A |
2225WC622ZAT3A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZAT3A |
LD14WC622ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs LD14WC622ZAX3A |
2225WC622ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZAX9A |
2225WC622ZAT1A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZAT1A |
2225WC622ZAX3A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZAX3A |
2225WC622ZAX1A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZAX1A |
2225WC622ZA13A | Ceramic Capacitor, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs 2225WC622ZA13A |
LD14WC622ZAX9A | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0062uF, 2325, | Kyocera AVX Components | 2225WC622ZA11A vs LD14WC622ZAX9A |