Part Details for 2225WC223KAT1A by Kyocera AVX Components
Results Overview of 2225WC223KAT1A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2225WC223KAT1A Information
2225WC223KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2225WC223KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2460
|
Newark | Ceramic Capacitor 0.022Uf 2500V, X7R, 10%, 2225, Capacitance:0.022Μf, Voltage(Dc):2.5Kv, Capacito... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4000 | Buy Now |
DISTI #
09P1698
|
Newark | Ceramic Capacitor 0.022Uf 2500V, X7R, 10%, 2225, Full Reel, Capacitance:0.022Μf, Voltage(Dc):2.5Kv... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $1.9000 | Buy Now |
DISTI #
478-5917-1-ND
|
DigiKey | CAP CER 0.022UF 2.5KV X7R 2225 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5436 In Stock |
|
$1.7618 / $3.9400 | Buy Now |
DISTI #
2225WC223KAT1A
|
Avnet Americas | Cap Ceramic 0.022uF 2500V X7R 10% SMD 2225 125?C T/R - Tape and Reel (Alt: 2225WC223KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | HIGH VOLTAGE CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -To... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
2225WC223KAT1A
|
Avnet Abacus | Cap Ceramic 0022uF 2500V X7R 10 SMD 2225 125C TR - Tape and Reel (Alt: 2225WC223KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2225WC223KAT1A
|
Avnet Asia | Cap Ceramic 0.022uF 2500V X7R 10% SMD 2225 125?C T/R (Alt: 2225WC223KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2225WC223KAT1A
2225WC223KAT1A CAD Models
2225WC223KAT1A Part Data Attributes
|
2225WC223KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225WC223KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 2500V, ±10%, X7R, 2225 (5763 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 2225 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.72 mm |
Alternate Parts for 2225WC223KAT1A
This table gives cross-reference parts and alternative options found for 2225WC223KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225WC223KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2225WC223KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 2225WC223KAT1A vs 2225WC223KAZ4A |
2225WC223KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | 2225WC223KAT1A vs 2225WC223KAT3A |
2225WC223KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | 2225WC223KAT1A vs 2225WC223KA13A |
2225WC223KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | 2225WC223KAT1A vs 2225WC223KAT4A |
2225WC223KA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | 2225WC223KAT1A vs 2225WC223KA11A |
2225WC223KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | 2225WC223KAT1A vs 2225WC223KA14A |
2225WC223KAT1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 2225WC223KAT1A is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 2225WC223KAT1A is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage derating for the 2225WC223KAT1A is 80% of the rated voltage to ensure reliable operation.
-
Yes, the 2225WC223KAT1A is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The 2225WC223KAT1A has a moisture sensitivity level of 3, indicating that it can withstand moderate humidity and temperature conditions.