2225WC103MAT1A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325

Overview of 2225WC103MAT1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for 2225WC103MAT1A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 2225WC103MAT1A
Avnet Americas Cap Ceramic 0.01uF 2500V X7R 20% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225WC103MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for 2225WC103MAT1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225WC103MAT1A by Kyocera AVX Components

2225WC103MAT1A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.794 mm
JESD-609 Code
e3
Length
6.35 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2500 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5.72 mm
Want to compare parts?
  1. 2225WC103MAT1A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325
    VS

Alternate Parts for 2225WC103MAT1A

This table gives cross-reference parts and alternative options found for 2225WC103MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225WC103MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225WC103MAT2A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Kyocera AVX Components 2225WC103MAT1A vs 2225WC103MAT2A
2225WC103MAZ2A Ceramic Capacitor, Ceramic, Kyocera AVX Components 2225WC103MAT1A vs 2225WC103MAZ2A
2225WC103MA13A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Kyocera AVX Components 2225WC103MAT1A vs 2225WC103MA13A
2225WC103MAT4A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Kyocera AVX Components 2225WC103MAT1A vs 2225WC103MAT4A
2225WC103MAT3A Ceramic Capacitor, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.01uF, 2325 Kyocera AVX Components 2225WC103MAT1A vs 2225WC103MAT3A
2225WC103MA12A Ceramic Capacitor, Multilayer, Ceramic, 2500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2225, CHIP Kyocera AVX Components 2225WC103MAT1A vs 2225WC103MA12A
2225WC103MAZ4A Ceramic Capacitor, Ceramic, Kyocera AVX Components 2225WC103MAT1A vs 2225WC103MAZ4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225WC103MAT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225WC103MAT1A by Kyocera AVX Components

  • Please alert me when 2225WC103MAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225WC103MAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225WC103MAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225WC103MAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225WC103MAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225WC103MAT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: