Part Details for 2225WC103KA1BE by Kyocera AVX Components
Results Overview of 2225WC103KA1BE by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2225WC103KA1BE Information
2225WC103KA1BE by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 2225WC103KA1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225WC103KA1BE
|
Avnet Americas | Cap Ceramic 0.01uF 2500V X7R 10% SMD 2225 125?C Bulk - Bulk (Alt: 2225WC103KA1BE) RoHS: Not Compliant Min Qty: 618 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 2225WC103KA1BE
2225WC103KA1BE CAD Models
2225WC103KA1BE Part Data Attributes
|
2225WC103KA1BE
Kyocera AVX Components
Buy Now
|
Compare Parts:
2225WC103KA1BE
Kyocera AVX Components
CAP CER 10000PF 2500V X7R 2225
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |