Part Details for 2225SC223KAZ2A by Kyocera AVX Components
Overview of 2225SC223KAZ2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2225SC223KAZ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGF56GR73N223KVCT-ND
|
DigiKey | CAP CER 0.022UF 1.5KV X7R 2225 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
621 In Stock |
|
$2.3003 / $4.6500 | Buy Now |
DISTI #
581-2225SC223KAZ2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGF 56GR73N223KV SEE ATT RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.7200 | Buy Now |
Part Details for 2225SC223KAZ2A
2225SC223KAZ2A CAD Models
2225SC223KAZ2A Part Data Attributes
|
2225SC223KAZ2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225SC223KAZ2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225SC223KAZ2A
This table gives cross-reference parts and alternative options found for 2225SC223KAZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225SC223KAZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225SC223KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KA13A |
2225SC223KAT3A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.022uF, 2325 | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KAT3A |
2225SC223KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KAZ4A |
2225SC223KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KAT4A |
2225SC223KA11A | Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.022uF, 2325 | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KA11A |
2225SC223KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KAT1A |
2225SC223KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KAT2A |
2225SC223KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225SC223KAZ2A vs 2225SC223KA14A |