2225SA332KAT1A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.0033uF, 2325

Overview of 2225SA332KAT1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for 2225SA332KAT1A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 2225SA332KAT1A-ND
DigiKey CAP CER 3300PF 1.5KV NP0 2225 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 2225SA332KAT1A
Avnet Americas Cap Ceramic 0.0033uF 1500V C0G 10% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225SA332KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

CAD Models for 2225SA332KAT1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225SA332KAT1A by Kyocera AVX Components

2225SA332KAT1A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
12 Weeks
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.2098 mm
JESD-609 Code
e3
Length
5.7 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1500 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.3 mm
Want to compare parts?
  1. 2225SA332KAT1A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.0033uF, 2325
    VS

Related Parts for 2225SA332KAT1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225SA332KAT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225SA332KAT1A by Kyocera AVX Components

  • Please alert me when 2225SA332KAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2225SA332KAT1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225SA332KAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2225SA332KAT1A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225SA332KAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225SA332KAT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: