Part Details for 2225PC474KAT1A by Kyocera AVX Components
Overview of 2225PC474KAT1A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225PC474KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P1670
|
Newark | Capacitor Ceramic 0.47Uf 250V, X7R, 10%, 2225, Capacitance:0.47Μf, Voltage(Dc):250V, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.6Mm Rohs Compliant: Yes |Kyocera Avx 2225PC474KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3660 | Buy Now |
DISTI #
10R6114
|
Newark | Ceramic Capacitor 0.47Uf 250V, X7R, 10%, 2225, Capacitance:0.47Μf, Voltage(Dc):250V, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.6Mm Rohs Compliant: Yes |Kyocera Avx 2225PC474KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4800 | Buy Now |
DISTI #
478-5578-1-ND
|
DigiKey | CAP CER 0.47UF 250V X7R 2225 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1276 In Stock |
|
$0.2741 / $1.1300 | Buy Now |
DISTI #
2225PC474KAT1A
|
Avnet Americas | Cap Ceramic 0.47uF 250V X7R 10% SMD 2225 125°C T/R - Tape and Reel (Alt: 2225PC474KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3286 / $0.3578 | Buy Now |
DISTI #
581-2225PC474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .47uF X7R 2225 10% RoHS: Compliant | 1234 |
|
$0.2760 / $1.0300 | Buy Now |
DISTI #
V72:2272_17595070
|
Arrow Electronics | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 2225 125°C T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 Container: Cut Strips | Americas - 180 |
|
$0.2667 / $0.4779 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, X7R, 0.47 uF, SURFACE MOUNT, 2225 | 32 |
|
$0.4375 / $0.8750 | Buy Now |
DISTI #
2225PC474KAT1A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .47uF X7R 2225 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2225PC474KAT1A
|
Avnet Asia | Cap Ceramic 0.47uF 250V X7R 10% SMD 2225 125°C T/R (Alt: 2225PC474KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S127006377423
|
Chip1Stop | Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 2225 125℃ T/R RoHS: Compliant pbFree: Yes | 180 |
|
$0.2740 | Buy Now |
Part Details for 2225PC474KAT1A
2225PC474KAT1A CAD Models
2225PC474KAT1A Part Data Attributes
|
2225PC474KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225PC474KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Manufacturer Series | 2225 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | SIZE(TIP RING) | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 2225PC474KAT1A
This table gives cross-reference parts and alternative options found for 2225PC474KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225PC474KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225RB474K251SWM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Knowles Capacitors | 2225PC474KAT1A vs 2225RB474K251SWM |
2225B474K251DX150HM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Knowles Capacitors | 2225PC474KAT1A vs 2225B474K251DX150HM |
2225B474K251DX150H | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Knowles Capacitors | 2225PC474KAT1A vs 2225B474K251DX150H |
2225B474K251CX150HM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Knowles Capacitors | 2225PC474KAT1A vs 2225B474K251CX150HM |
2225RB474K251NTM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Knowles Capacitors | 2225PC474KAT1A vs 2225RB474K251NTM |
LD14PC474KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225PC474KAT1A vs LD14PC474KAX9A |
2225B474K251VX150HM | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Knowles Capacitors | 2225PC474KAT1A vs 2225B474K251VX150HM |
2225B474K251NB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Hitano Enterprise Corp | 2225PC474KAT1A vs 2225B474K251NB |
2225RB474K251S | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Knowles Capacitors | 2225PC474KAT1A vs 2225RB474K251S |
2225B474K251N1 | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2225, | Hitano Enterprise Corp | 2225PC474KAT1A vs 2225B474K251N1 |