Part Details for 2225J6300123MXR by Syfer Technology
Overview of 2225J6300123MXR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J6300123MXR
2225J6300123MXR CAD Models
2225J6300123MXR Part Data Attributes
|
2225J6300123MXR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225J6300123MXR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.012uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225J6300123MXR
This table gives cross-reference parts and alternative options found for 2225J6300123MXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J6300123MXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2225H6300123MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225H6300123MXR |
2225J6300123MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225J6300123MXR |
2225Y6300123MXR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.012uF, 2225 | 2225J6300123MXR vs 2225Y6300123MXR |
2225A6300123MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225A6300123MXR |
2225A6300123MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225A6300123MXT |
2225F6300123MXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225F6300123MXT |
2225J6300123MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225J6300123MXB |
2225Y6300123MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225Y6300123MXB |
2225F6300123MXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225F6300123MXR |
2225H6300123MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 2225, CHIP | 2225J6300123MXR vs 2225H6300123MXB |