Part Details for 2225J1K20221KCT by Syfer Technology
Overview of 2225J1K20221KCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225J1K20221KCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225J1K20221KCT-ND
|
DigiKey | CAP CER 220PF 1.2KV C0G/NP0 2225 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9538 | Buy Now |
Part Details for 2225J1K20221KCT
2225J1K20221KCT CAD Models
2225J1K20221KCT Part Data Attributes
|
2225J1K20221KCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225J1K20221KCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1200V, C0G, -/+30ppm/Cel TC, 0.00022uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225J1K20221KCT
This table gives cross-reference parts and alternative options found for 2225J1K20221KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J1K20221KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y1K20221KCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, C0G, -/+30ppm/Cel TC, 0.00022uF, 2225 | Syfer Technology | 2225J1K20221KCT vs 2225Y1K20221KCT |
2225H1K20221KCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K20221KCT vs 2225H1K20221KCT |
2225F1K20221KCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K20221KCT vs 2225F1K20221KCR |
2225F1K20221KCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K20221KCT vs 2225F1K20221KCB |
2225J1K20221KCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, C0G, -/+30ppm/Cel TC, 0.00022uF, 2225 | Syfer Technology | 2225J1K20221KCT vs 2225J1K20221KCR |
2225A1K20221KCB | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K20221KCT vs 2225A1K20221KCB |
2225Y1K20221KCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, C0G, -/+30ppm/Cel TC, 0.00022uF, 2225 | Syfer Technology | 2225J1K20221KCT vs 2225Y1K20221KCR |
2225J1K20221KCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K20221KCT vs 2225J1K20221KCT |
2225F1K20221KCT | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K20221KCT vs 2225F1K20221KCT |
2225A1K20221KCR | Ceramic Capacitor, Multilayer, Ceramic, 1200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J1K20221KCT vs 2225A1K20221KCR |