Part Details for 2225J1000823MDT by Knowles Capacitors
Overview of 2225J1000823MDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J1000823MDT
2225J1000823MDT CAD Models
2225J1000823MDT Part Data Attributes
|
2225J1000823MDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225J1000823MDT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225J1000823MDT
This table gives cross-reference parts and alternative options found for 2225J1000823MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J1000823MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2225Y1000823MDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J1000823MDT vs 2225Y1000823MDT |
2225J1000823MDT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J1000823MDT vs 2225J1000823MDT |
GRM44X7R823M100AB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 2225, CHIP | 2225J1000823MDT vs GRM44X7R823M100AB |
2225J1000823MDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J1000823MDT vs 2225J1000823MDR |
2225C823M101ET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP | 2225J1000823MDT vs 2225C823M101ET |
GMC57X7R823M100NTM | Cal-Chip Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 2225, CHIP | 2225J1000823MDT vs GMC57X7R823M100NTM |
ST2225XR823M101 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 2225J1000823MDT vs ST2225XR823M101 |
2225Y1000823MDR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J1000823MDT vs 2225Y1000823MDR |
GMC57X7R823M100NTTLF | Cal-Chip Electronics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.082uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | 2225J1000823MDT vs GMC57X7R823M100NTTLF |
2225Y1000823MDR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | 2225J1000823MDT vs 2225Y1000823MDR |