Part Details for 2225HC472KAT1A by KYOCERA AVX Components
Overview of 2225HC472KAT1A by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225HC472KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82024892
|
Verical | Cap Ceramic 0.0047uF 3000V X7R 10% Pad SMD 2225 125°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2111 | Americas - 2500 |
|
$0.8571 / $1.3970 | Buy Now |