Part Details for 2225HC102KAT1A by Kyocera AVX Components
Overview of 2225HC102KAT1A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225HC102KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225HC102KAT1A-ND
|
DigiKey | CAP CER 1000PF 3KV X7R 2225 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2225HC102KAT1A
|
Avnet Americas | Cap Ceramic 0.001uF 3000V X7R 10% SMD 2225 125?C T/R - Tape and Reel (Alt: 2225HC102KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2225HC102KAT1A\\SB
|
Avnet Americas | Cap Ceramic 0.001uF 3000V X7R 10% SMD 2225 125?C T/R - Tape and Reel (Alt: 2225HC102KAT1A\\SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
2225HC102KAT1A
|
Avnet Abacus | Cap Ceramic 0.001uF 3000V X7R 10% SMD 2225 125�C T/R - Tape and Reel (Alt: 2225HC102KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 2225HC102KAT1A
2225HC102KAT1A CAD Models
2225HC102KAT1A Part Data Attributes
|
2225HC102KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225HC102KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.72 mm |
Alternate Parts for 2225HC102KAT1A
This table gives cross-reference parts and alternative options found for 2225HC102KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225HC102KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y102KIFB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2225, | SRT Micro Ceramique | 2225HC102KAT1A vs 2225Y102KIFB |
KGM56DR73U102KV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC102KAT1A vs KGM56DR73U102KV |
2225HC102KA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC102KAT1A vs 2225HC102KA14A |
2225HC102KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC102KAT1A vs 2225HC102KAT2A |
2225HC102KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC102KAT1A vs 2225HC102KAT4A |
2225HC102KA12A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225HC102KAT1A vs 2225HC102KA12A |
2225HC102KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225HC102KAT1A vs 2225HC102KAT3A |
2225HC102KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225HC102KAT1A vs 2225HC102KAZ4A |
2225Y102KIFV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2225, | SRT Micro Ceramique | 2225HC102KAT1A vs 2225Y102KIFV |