Part Details for 2225GC123MAT2A by Kyocera AVX Components
Overview of 2225GC123MAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225GC123MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2225GC123MAT2A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8800 / $0.9500 | Buy Now |
DISTI #
2225GC123MAT2A
|
Avnet Abacus | 2225 | 2000 VDC | X7R | 12 nf | 20% | General | Sn | T&R 7in (180mm) (Alt: 2225GC123MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |