Part Details for 2225AC104KAT1A by Kyocera AVX Components
Overview of 2225AC104KAT1A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225AC104KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1581
|
Newark | Ceramic Capacitor 0.1Uf 1000V, X7R, 10%, 2225, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.6Mm Rohs Compliant: Yes |Kyocera Avx 2225AC104KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
56J4493
|
Newark | Ceramic Capacitor 0.1Uf 1000V, X7R, 10%, 2225, Full Reel, Capacitance:0.1Μf, Voltage(Dc):1Kv, Capacitor Case/Package:2225 [5664 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 2225AC104KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.3500 | Buy Now |
DISTI #
478-4741-1-ND
|
DigiKey | CAP CER 0.1UF 1KV X7R 2225 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1883 In Stock |
|
$0.9828 / $2.9800 | Buy Now |
DISTI #
2225AC104KAT1A\\SB
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% SMD 2225 125?C T/R - Tape and Reel (Alt: 2225AC104KAT1A\\SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5520 | Buy Now |
DISTI #
2225AC104KAT1A
|
Avnet Americas | Cap Ceramic 0.1uF 1000V X7R 10% SMD 2225 125?C T/R - Tape and Reel (Alt: 2225AC104KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1349 | Buy Now |
DISTI #
581-2225AC104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.1uF X7R 2225 1 0% RoHS: Compliant | 1011 |
|
$0.9880 / $2.8700 | Buy Now |
|
Future Electronics | 2225 100 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 147Cut Tape/Mini-Reel |
|
$1.6000 / $2.0800 | Buy Now |
|
Future Electronics | 2225 100 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9900 / $1.0800 | Buy Now |
|
Bristol Electronics | 2063 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 698 |
|
$0.7875 / $2.2500 | Buy Now |
Part Details for 2225AC104KAT1A
2225AC104KAT1A CAD Models
2225AC104KAT1A Part Data Attributes
|
2225AC104KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225AC104KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 1000V, ±10%, X7R, 2225 (5763 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 2225 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.72 mm |
Alternate Parts for 2225AC104KAT1A
This table gives cross-reference parts and alternative options found for 2225AC104KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225AC104KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225AC104KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC104KAT1A vs 2225AC104KA12A |
2225AC104KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AC104KAT1A vs 2225AC104KA13A |
KGF56GR73A104KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC104KAT1A vs KGF56GR73A104KV |
KGM56GR73A104KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC104KAT1A vs KGM56GR73A104KV |
2225AC104KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AC104KAT1A vs 2225AC104KA11A |
2225AC104KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AC104KAT1A vs 2225AC104KAZ4A |
2225AC104KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 1000V, ±10%, X7R, 2225 (5763 mm), 0.110"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 2225AC104KAT1A vs 2225AC104KAT2A |
2225AC104KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AC104KAT1A vs 2225AC104KA14A |
2225AC104KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AC104KAT1A vs 2225AC104KAZ2A |
MA2225XR-104K-102G | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | Prosperity Dielectrics Co Ltd | 2225AC104KAT1A vs MA2225XR-104K-102G |