Part Details for 2225AA472MAT1A by Kyocera AVX Components
Overview of 2225AA472MAT1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225AA472MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225AA472MAT1A
|
Avnet Americas | - Tape and Reel (Alt: 2225AA472MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 2225AA472MAT1A
2225AA472MAT1A CAD Models
2225AA472MAT1A Part Data Attributes
|
2225AA472MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
2225AA472MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225AA472MAT1A
This table gives cross-reference parts and alternative options found for 2225AA472MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225AA472MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225AA472MA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AA472MAT1A vs 2225AA472MA11A |
VJ2225A472MFGAR4X | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.0047 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 2225AA472MAT1A vs VJ2225A472MFGAR4X |
2225AA472MA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AA472MAT1A vs 2225AA472MA14A |
2225AA472MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AA472MAT1A vs 2225AA472MAZ4A |
2225AA472MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 2225AA472MAT1A vs 2225AA472MAZ2A |
2225AA472MA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225AA472MAT1A vs 2225AA472MA13A |
2225AA472MA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AA472MAT1A vs 2225AA472MA12A |
VJ2225A472MFGAT4X | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.0047 uF, SURFACE MOUNT, 2225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 2225AA472MAT1A vs VJ2225A472MFGAT4X |
2225AA472MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225AA472MAT1A vs 2225AA472MAT4A |