Part Details for 2225Y5V125ZT3AB by American Technical Ceramics Corp
Overview of 2225Y5V125ZT3AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y5V125ZT3AB
2225Y5V125ZT3AB CAD Models
2225Y5V125ZT3AB Part Data Attributes
|
2225Y5V125ZT3AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
2225Y5V125ZT3AB
American Technical Ceramics Corp
CAP,CERAMIC,1.2UF,100VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,2225 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 5.59 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2225 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.35 mm |
Alternate Parts for 2225Y5V125ZT3AB
This table gives cross-reference parts and alternative options found for 2225Y5V125ZT3AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y5V125ZT3AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y125Z101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 2225, | Knowles Capacitors | 2225Y5V125ZT3AB vs 2225Y125Z101NT |
2225Y5V125ZW3AB | CAP,CERAMIC,1.2UF,100VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,2225 CASE | American Technical Ceramics Corp | 2225Y5V125ZT3AB vs 2225Y5V125ZW3AB |
2225Y125Z101NTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1.2uF, 2225, | Knowles Capacitors | 2225Y5V125ZT3AB vs 2225Y125Z101NTM |