There are no models available for this part yet.
Overview of 2225Y1K00472KDT by Syfer Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2225Y1K00472KDT by Syfer Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2225Y1K00472KDT-ND
|
DigiKey | CAP CER 4700PF 1KV X7R 2225 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8974 | Buy Now |
CAD Models for 2225Y1K00472KDT by Syfer Technology
Part Data Attributes for 2225Y1K00472KDT by Syfer Technology
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SYFER TECHNOLOGY LTD
|
Package Description
|
, 2225
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
IECQ-CECC
|
Size Code
|
2225
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 2225Y1K00472KDT
This table gives cross-reference parts and alternative options found for 2225Y1K00472KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y1K00472KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S48W472KF4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00472KDT vs 102S48W472KF4T |
LD25AC472KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1K00472KDT vs LD25AC472KAB1A |
2225A1K00472KDT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K00472KDT vs 2225A1K00472KDT |
2225AC472K4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225Y1K00472KDT vs 2225AC472K4Z3A |
102S48W472KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0047uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00472KDT vs 102S48W472KF4U |
LD25AC472KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1K00472KDT vs LD25AC472KAX1A |
LD25AC472KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1K00472KDT vs LD25AC472KAB3A |
102S48W472KF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.0047uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00472KDT vs 102S48W472KF6R |
LD25AC472KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1K00472KDT vs LD25AC472KAX3A |
2225H1K00472KDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K00472KDT vs 2225H1K00472KDR |