Part Details for 2225Y1K00102MDR by Syfer Technology
Overview of 2225Y1K00102MDR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y1K00102MDR
2225Y1K00102MDR CAD Models
2225Y1K00102MDR Part Data Attributes
|
2225Y1K00102MDR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y1K00102MDR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y1K00102MDR
This table gives cross-reference parts and alternative options found for 2225Y1K00102MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y1K00102MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J1K00102MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1K00102MDR vs 2225J1K00102MDR |
102S48W102MF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.001uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00102MDR vs 102S48W102MF6R |
102S48W102MF4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00102MDR vs 102S48W102MF4T |
102S48W102MF6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.001uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 2225Y1K00102MDR vs 102S48W102MF6U |
LD25AC102MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1K00102MDR vs LD25AC102MAX9A |
2225J1K00102MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y1K00102MDR vs 2225J1K00102MDR |
2225AC102M4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 2225Y1K00102MDR vs 2225AC102M4Z1A |
2225F1K00102MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y1K00102MDR vs 2225F1K00102MDR |
LD25AC102MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y1K00102MDR vs LD25AC102MAB9A |
2225H1K00102MDR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y1K00102MDR vs 2225H1K00102MDR |