Part Details for 2225Y104KGXB by SRT Micro Ceramique
Overview of 2225Y104KGXB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y104KGXB
2225Y104KGXB CAD Models
2225Y104KGXB Part Data Attributes
|
2225Y104KGXB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
2225Y104KGXB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 5.7 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | MLCC(X7R)200V-1000V | |
Size Code | 2225 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 6.4 mm |
Alternate Parts for 2225Y104KGXB
This table gives cross-reference parts and alternative options found for 2225Y104KGXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y104KGXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225Y104KGFB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2225, | SRT Micro Ceramique | 2225Y104KGXB vs 2225Y104KGFB |
CHV2225X1K0104KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 2225Y104KGXB vs CHV2225X1K0104KXT |
VJ2225Y104KFGAW4X | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.1 uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2225Y104KGXB vs VJ2225Y104KFGAW4X |
VJ2225Y104KBGAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 1000V, ±10%, X7R, 2225 (5664 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 2225Y104KGXB vs VJ2225Y104KBGAT4X |
CHV2225N1K0104KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2225, CHIP | Cal-Chip Electronics | 2225Y104KGXB vs CHV2225N1K0104KXT |