Datasheets
2225Y063931PFCB by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225,

Part Details for 2225Y063931PFCB by Knowles Capacitors

Overview of 2225Y063931PFCB by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2225Y063931PFCB

2225Y063931PFCB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2225Y063931PFCB Part Data Attributes

2225Y063931PFCB Knowles Capacitors
Buy Now Datasheet
Compare Parts:
2225Y063931PFCB Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 2225
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000931 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 63 V
Size Code 2225
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 6.3 mm

Alternate Parts for 2225Y063931PFCB

This table gives cross-reference parts and alternative options found for 2225Y063931PFCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y063931PFCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2225A063931PFCR Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225A063931PFCR
2225J063931PFCT Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225J063931PFCT
2225A063931PFCB Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225A063931PFCB
2225J063931PFCC Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225J063931PFCC
2225F063931PFCB Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225F063931PFCB
2225J063931PFCR Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225J063931PFCR
2225Y063931PFCC Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225Y063931PFCC
2225Y063931PFCR Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225Y063931PFCR
2225F063931PFCT Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225F063931PFCT
2225A063931PFCC Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000931uF, 2225, Knowles Capacitors 2225Y063931PFCB vs 2225A063931PFCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225Y063931PFCB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225Y063931PFCB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 2225Y063931PFCB would you like to use for your alert(s)?
  • Please alert me when 2225Y063931PFCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225Y063931PFCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225Y063931PFCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225Y063931PFCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225Y063931PFCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225Y063931PFCB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: