Part Details for 2225Y0630820FCR by Syfer Technology
Overview of 2225Y0630820FCR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y0630820FCR
2225Y0630820FCR CAD Models
2225Y0630820FCR Part Data Attributes
|
2225Y0630820FCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y0630820FCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.000082uF, 2225
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y0630820FCR
This table gives cross-reference parts and alternative options found for 2225Y0630820FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0630820FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225H0630820FCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225H0630820FCR |
2225J0630820FCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225J0630820FCT |
2225Y0630820FCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225Y0630820FCR |
2225J0630820FCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.000082uF, 2225 | Syfer Technology | 2225Y0630820FCR vs 2225J0630820FCR |
2225A0630820FCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225A0630820FCR |
2225A0630820FCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225A0630820FCT |
2225Y0630820FCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.000082uF, 2225 | Syfer Technology | 2225Y0630820FCR vs 2225Y0630820FCT |
2225J0630820FCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225J0630820FCR |
2225A0630820FCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225A0630820FCB |
2225J0630820FCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630820FCR vs 2225J0630820FCB |