Part Details for 2225Y0630104KFT by Knowles Capacitors
Overview of 2225Y0630104KFT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y0630104KFT
2225Y0630104KFT CAD Models
2225Y0630104KFT Part Data Attributes
|
2225Y0630104KFT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225Y0630104KFT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y0630104KFT
This table gives cross-reference parts and alternative options found for 2225Y0630104KFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0630104KFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F0630104KCQS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225F0630104KCQS02A5 |
2225H0630104KFB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225H0630104KFB |
2225A0630104KFT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630104KFT vs 2225A0630104KFT |
2225A0630104KCTS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225A0630104KCTS02A |
2225F0630104KCRS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225F0630104KCRS02A5 |
2225F0630104KCRS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225F0630104KCRS02A |
2225F0630104KCTS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225F0630104KCTS02A5 |
2225A0630104KCRS02A | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225A0630104KCRS02A |
2225A0630104KCQS02A5 | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.1uF, 2225, | Knowles Capacitors | 2225Y0630104KFT vs 2225A0630104KCQS02A5 |
2225A0630104KCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0630104KFT vs 2225A0630104KCR |