Part Details for 2225Y0500681GFT by Syfer Technology
Overview of 2225Y0500681GFT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2225Y0500681GFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2225Y0500681GFT-ND
|
DigiKey | CAP CER 680PF 50V C0G/NP0 2225 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5173 | Buy Now |
Part Details for 2225Y0500681GFT
2225Y0500681GFT CAD Models
2225Y0500681GFT Part Data Attributes
|
2225Y0500681GFT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
2225Y0500681GFT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IECQ-CECC | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 2225Y0500681GFT
This table gives cross-reference parts and alternative options found for 2225Y0500681GFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0500681GFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0500681GFT vs 2225F0500681GFT |
2225A0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500681GFT vs 2225A0500681GFT |
2225Y0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0500681GFT vs 2225Y0500681GFT |
NMC2225NPO681G50TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 2225, CHIP | NIC Components Corp | 2225Y0500681GFT vs NMC2225NPO681G50TRPLP |
2225M681G500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500681GFT vs 2225M681G500ET |
2225J0500681GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Syfer Technology | 2225Y0500681GFT vs 2225J0500681GFT |
2225M681G500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0500681GFT vs 2225M681G500BT |
VJ2225A681GXAAB5H | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 2225, CHIP, ROHS COMPLIANT | Vishay Vitramon | 2225Y0500681GFT vs VJ2225A681GXAAB5H |
2225J0500681GFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Knowles Capacitors | 2225Y0500681GFT vs 2225J0500681GFR |
NMC2225NPO681G50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 2225, CHIP | NIC Components Corp | 2225Y0500681GFT vs NMC2225NPO681G50TRP |