Part Details for 2225Y025402PFCB by Knowles Capacitors
Overview of 2225Y025402PFCB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y025402PFCB
2225Y025402PFCB CAD Models
2225Y025402PFCB Part Data Attributes
|
2225Y025402PFCB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225Y025402PFCB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000402 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y025402PFCB
This table gives cross-reference parts and alternative options found for 2225Y025402PFCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y025402PFCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J025402PFCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225J025402PFCR |
2225J025402PFCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225J025402PFCT |
2225J025402PFCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225J025402PFCC |
2225J025402PFCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225J025402PFCB |
2225F025402PFCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225F025402PFCT |
2225A025402PFCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225A025402PFCB |
2225A025402PFCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225A025402PFCT |
2225Y025402PFCC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225Y025402PFCC |
2225F025402PFCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000402uF, 2225, | Knowles Capacitors | 2225Y025402PFCB vs 2225F025402PFCB |