Part Details for 2225Y0160332KXB by Knowles Capacitors
Overview of 2225Y0160332KXB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y0160332KXB
2225Y0160332KXB CAD Models
2225Y0160332KXB Part Data Attributes
|
2225Y0160332KXB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225Y0160332KXB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y0160332KXB
This table gives cross-reference parts and alternative options found for 2225Y0160332KXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0160332KXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F0160332KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225F0160332KXR |
2225J0160332KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225J0160332KXR |
2225J0160332KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225J0160332KXB |
2225J0160332KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225J0160332KXT |
2225H0160332KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225H0160332KXT |
2225H0160332KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225H0160332KXR |
2225F0160332KXB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225F0160332KXB |
2225A0160332KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225A0160332KXT |
2225Y0160332KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225Y0160332KXR |
2225A0160332KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225Y0160332KXB vs 2225A0160332KXR |