Part Details for 2225Y0160182JCC by Knowles Capacitors
Overview of 2225Y0160182JCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y0160182JCC
2225Y0160182JCC CAD Models
2225Y0160182JCC Part Data Attributes
|
2225Y0160182JCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225Y0160182JCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y0160182JCC
This table gives cross-reference parts and alternative options found for 2225Y0160182JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0160182JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225F0160182JCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Knowles Capacitors | 2225Y0160182JCC vs 2225F0160182JCC |
2225CG182J160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160S |
2225A0160182JCC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Knowles Capacitors | 2225Y0160182JCC vs 2225A0160182JCC |
2225CG182J160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160SB |
2225CG182J160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160CB |
2225CG182J160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160N |
2225CG182J160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160NT |
2225CG182J160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160ST |
2225CG182J160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160NB |
2225CG182J160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 2225, | Fenghua (HK) Electronics Ltd | 2225Y0160182JCC vs 2225CG182J160C |