2225Y0100393GCT
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, C0G, -/+30ppm/Cel TC, 0.039uF, 2225

Overview of 2225Y0100393GCT by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 2225Y0100393GCT by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225Y0100393GCT by Syfer Technology

2225Y0100393GCT
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.2 mm
JESD-609 Code
e3
Length
6.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
10 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5.7 mm
Want to compare parts?
  1. 2225Y0100393GCT
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, 10V, C0G, -/+30ppm/Cel TC, 0.039uF, 2225
    VS

Alternate Parts for 2225Y0100393GCT

This table gives cross-reference parts and alternative options found for 2225Y0100393GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y0100393GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225Y0100393GCR Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225Y0100393GCR
2225H0100393GCB Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225H0100393GCB
2225Y0100393GCR Ceramic Capacitor, Multilayer, Ceramic, 10V, C0G, -/+30ppm/Cel TC, 0.039uF, 2225 Syfer Technology 2225Y0100393GCT vs 2225Y0100393GCR
2225J0100393GCT Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT Syfer Technology 2225Y0100393GCT vs 2225J0100393GCT
2225Y0100393GCB Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225Y0100393GCB
2225A0100393GCT Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225A0100393GCT
2225H0100393GCR Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225H0100393GCR
2225Y0100393GCT Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225Y0100393GCT
2225J0100393GCT Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225J0100393GCT
2225F0100393GCT Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225Y0100393GCT vs 2225F0100393GCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225Y0100393GCT by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225Y0100393GCT by Syfer Technology

Select Manufacturer
Which Manufacturer of 2225Y0100393GCT would you like to use for your alert(s)?
  • Please alert me when 2225Y0100393GCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225Y0100393GCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225Y0100393GCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225Y0100393GCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225Y0100393GCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225Y0100393GCT by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: