Part Details for 2225X476M350SNT-A by Capax Technologies Inc
Overview of 2225X476M350SNT-A by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2225X476M350SNT-A
2225X476M350SNT-A CAD Models
2225X476M350SNT-A Part Data Attributes
|
2225X476M350SNT-A
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2225X476M350SNT-A
Capax Technologies Inc
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.588 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2225 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.35 mm |
Alternate Parts for 2225X476M350SNT-A
This table gives cross-reference parts and alternative options found for 2225X476M350SNT-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225X476M350SNT-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225X476M350GT- | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350GT- |
2225X476M350SNT-B | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350SNT-B |
2225X476M350GT-C | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350GT-C |
2225X476M350ST-B | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350ST-B |
2225X476M350ST-C | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350ST-C |
2225X476M350GT-A | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350GT-A |
2225X476M350GT-B | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350GT-B |
2225X476M350ST- | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 2225, | Capax Technologies Inc | 2225X476M350SNT-A vs 2225X476M350ST- |